TPS6590378ZWSR

Texas Instruments
595-TPS6590378ZWSR
TPS6590378ZWSR

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for ARM Corte A 595-TPS6590378ZWST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS659037
Processor PMIC
SMD/SMT
NFBGA-169
6 A
5.25 V
3.135 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: AM572x
Brand: Texas Instruments
Input Voltage Range: 3.135 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.135 V to 5.25 V
Output Voltage Range: 700 mV to 3.3 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 383,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS659037 Power Management IC

Texas Instruments TPS659037 Power Management IC is an integrated power-management IC (PMIC) for ARM Cortex A15 processors. The device provides seven configurable step-down converters with up to 6A of output current for memory, processor core, input-output (I/O), or preregulation of LDOs. These LDO regulators can be supplied from either a system supply or a pre-regulated supply. The power-up and the power-down controller are configurable and support any power-up and power-down sequences (OTP-based). One of these configurable step-down converters can be combined with another 3A regulator to allow up to 9A of output current. The step-down converters can synchronize to an external clock source between 1.7MHz and 2.7MHz, or an internal fallback clock at 2.2MHz.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
1 000
Expected 12/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,61 € 13,61 €
10,77 € 107,70 €
10,06 € 251,50 €
9,31 € 931,00 €
9,00 € 4 500,00 €
Full Reel (Order in multiples of 1000)
8,49 € 8 490,00 €
2 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,06 €
Min:
1

Similar Product

Texas Instruments TPS6590378ZWST
Texas Instruments
Power Management Specialised - PMIC Power Management IC (PMIC) for ARM Corte A 595-TPS6590378ZWSR