TPS659127YFFT

Texas Instruments
595-TPS659127YFFT
TPS659127YFFT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) with 4DC/DCs A 595-TPS659127YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65912
PMU
SMD/SMT
DSBGA-81
2.5 A
5.5 V
2.7 V
3.8 V
- 40 C
+ 85 C
Reel
Application: Icera i450, 3100, 6200, FourGee 3600/6300
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Operating Supply Current: 8 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 500 mV to 3.8 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65912 Power Management ICs (PMICs)

Texas Instruments TPS65912 Power Management ICs (PMICs) provide four configurable step-down converters with up to 2.5A output current for memory, processor core, I/O, or pre-regulation of LDOs. These devices also contain ten LDO regulators for external use. These LDOs can be supplied from either a battery or a pre-regulated supply. The power-up or power-down controller is configurable and can support any power-up or power-down sequences (OTP-based). The TPS65912 integrates a 32kHz RC oscillator to sequence all resources during power-up or power-down. All LDOs and DC-DC converters can be controlled by the I2C-SPI interface or basic ENABLE balls. In addition, an independent automatic voltage-scaling interface allows for the transition of DC-DC to a different voltage using I2C or basic roof/floor control. Three RGB LEDs, with an advanced dimming feature, are integrated into the device. GPIO functionality is multiplexed with LED/ENABLE/SPI when not used. Each GPIO can be configured as part of the power-up sequence to control external resources. One SLEEP pin enables power mode control between the active mode and preprogrammed sleep mode for power optimization. For system control, the TPS65912 device has one comparator for system state management.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,24 € 1 310,00 €