TPS6591286YFFR

Texas Instruments
595-TPS6591286YFFR
TPS6591286YFFR

Mfr.:

Description:
Power Management Specialised - PMIC PMU for processor po wer 81-DSBGA -40 to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS659128
Processor PMIC
SMD/SMT
DSBGA-81
2.5 A
5.5 V
1.7 V
3.8 V
- 40 C
+ 105 C
40 uA
Reel
Cut Tape
MouseReel
Application: GPS, Industrial, LTE Modem, Smart Phones, Switches, Tablets, Wireless Routers
Brand: Texas Instruments
Input Voltage Range: 1.7 V to 5.5 V
Output Voltage Range: 500 mV to 3.8 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS659128x PMU for Processor Power

Texas Instruments TPS659128x Power Management Unit (PMU) for Processor Power provides four configurable step-down converters with up to 2.5A output current and ten LDO regulators for external use. These LDOs can be supplied from either a battery or a pre-regulated supply. Each specific part number has a different factory-programmed power-up and power-down sequence.

In Stock: 3 427

Stock:
3 427 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,97 € 6,97 €
5,37 € 53,70 €
4,97 € 124,25 €
4,53 € 453,00 €
4,20 € 1 050,00 €
4,07 € 4 070,00 €
Full Reel (Order in multiples of 3000)
3,86 € 11 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.