TPS65981ABTRTQR

Texas Instruments
595-TPS65981ABTRTQR
TPS65981ABTRTQR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P D controller power A 595-TPS65981ABTRTQT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65981
USB Controllers
PD Controller
SMD/SMT
QFN-56
USB-C 1.0
High Speed (HS)
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: USB Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,66 € 13 320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,85 €
Min:
1

Similar Product

Texas Instruments TPS65981ABTRTQT
Texas Instruments
USB Interface IC USB Type-C and USB P D controller power A 595-TPS65981ABTRTQR
NRND: Not recommended for new designs.