TPS6734ID

Texas Instruments
595-TPS6734ID
TPS6734ID

Mfr.:

Description:
Switching Voltage Regulators 120mA 12V A 595-TPS6 734IDR A 595-TPS673 A 595-TPS6734IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost
12.12 V
120 mA
1 Output
2.7 V
12 V
170 kHz
- 40 C
+ 85 C
TPS6734
Tube
Brand: Texas Instruments
Development Kit: TPS6734EVM
Input Voltage: 2.7 V to 12 V
Load Regulation: 0.0042 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,98 € 8,98 €
7,01 € 70,10 €
6,07 € 151,75 €
5,99 € 449,25 €
5,56 € 1 668,00 €
5,45 € 2 861,25 €
5,34 € 5 607,00 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,61 €
Min:
1

Similar Product

Texas Instruments TPS6734IDR
Texas Instruments
Switching Voltage Regulators 120mA 12V A 595-TPS6 734ID A 595-TPS6734 A 595-TPS6734ID