TPS71401DRVT

Texas Instruments
595-TPS71401DRVT
TPS71401DRVT

Mfr.:

Description:
LDO Voltage Regulators 10V Single Out 80mA Adj Low Quies Crnt A A 595-TPS71401DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
80 mA
1 Output
Positive
3.2 uA
2.5 V
10 V
Adjustable
- 40 C
+ 125 C
415 mV
TPS714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Ib - Input Bias Current: 2 nA
Line Regulation: 5 mV
Load Regulation: 30 mV
Output Voltage Range: 1.2 V to 8.8 V
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,792 € 7,92 €
0,717 € 17,93 €
0,635 € 63,50 €
Full Reel (Order in multiples of 250)
0,577 € 144,25 €
0,564 € 282,00 €
0,554 € 554,00 €
0,545 € 1 362,50 €
0,538 € 2 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments TPS71401DRVR
Texas Instruments
LDO Voltage Regulators 10V Single Out 80mA Adj Low Quies Crnt A A 595-TPS71401DRVT