TPS71518DCKRM3

Texas Instruments
595-TPS71518DCKRM3
TPS71518DCKRM3

Mfr.:

Description:
LDO Voltage Regulators 50mA 24V ultra-low-I Q low-dropout (LDO)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
50 mA
1 Output
3.2 uA
2.5 V
24 V
60 dB
Adjustable
- 40 C
+ 125 C
415 mV
TPS715
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 525 mV
Line Regulation: 50 mV
Load Regulation: 50 mV
Output Voltage Range: 1.2 V to 5 V
Product: Low-Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS715 LDO Voltage Regulators

Texas Instruments TPS715 LDO Voltage Regulators are low-quiescent current devices that feature the benefits of a wide input voltage range and low power operation in miniaturized packaging. The TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.

In Stock: 2 369

Stock:
2 369 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,431 € 4,31 €
0,387 € 9,68 €
0,338 € 33,80 €
0,315 € 78,75 €
0,301 € 150,50 €
0,29 € 290,00 €
Full Reel (Order in multiples of 3000)
0,268 € 804,00 €
0,261 € 1 566,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.