TPS720105QDRVRQ1

Texas Instruments
595-TPS720105QDRVRQ1
TPS720105QDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 350-mA l ow-VIN (1.1-V) high

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.05 V
350 mA
1 Output
38 uA
1.1 V
4.5 V
50 dB
Fixed
- 40 C
+ 125 C
110 mV
AEC-Q100
TPS720
Reel
Brand: Texas Instruments
Development Kit: TPS720105DRVEVM
Dropout Voltage - Max: 200 mV
Line Regulation: 16 uV/V
Load Regulation: - 15 uV/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Dual Rail
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS720/TPS720-Q1 Low-Dropout Linear Regulators

Texas Instruments TPS720/TPS720-Q1 Low-Dropout Linear Regulators are dual rail, low-dropout linear regulators (LDOs). These devices offer outstanding AC performance (PSRR, load, and line transient response) while consuming a very low quiescent current. The VBIAS rail that powers the control circuit of the LDO draws a very low current. The VBIAS rail can be connected to any power supply equal to or greater than 1.4V above the output voltage. The main power path is through VIN, which can be a lower voltage than VBIAS; it can be as low as VOUT + VDO, increasing the solution's efficiency in many power-sensitive applications. For example, VIN can be an output of a high-efficiency DC-DC step-down regulator. The Texas Instruments TPS720-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,553 € 1 659,00 €
0,546 € 3 276,00 €