TPS7225QDR

Texas Instruments
595-TPS7225QDR
TPS7225QDR

Mfr.:

Description:
LDO Voltage Regulators PMOS Adjustable LDO A 595-TPS7225QD A 59 A 595-TPS7225QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
2.5 V
250 mA
1 Output
Positive
300 uA
3.65 V
10 V
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 850 mV at 250 mA
Ib - Input Bias Current: 180 uA
Line Regulation: 27 mV
Load Regulation: 41 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 725 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,50 € 11 250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,18 €
Min:
1

Similar Product

Texas Instruments TPS7225QD
Texas Instruments
LDO Voltage Regulators PMOS Adjustable LDO A 595-TPS7225QDR A 5 A 595-TPS7225QDR