TPS72301DRVT

Texas Instruments
595-TPS72301DRVT
TPS72301DRVT

Mfr.:

Description:
LDO Voltage Regulators 200-mA negative ad j ustable low-dropout A 595-TPS72301DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
- 10 V to - 1.2 V
200 mA
1 Output
Negative
2 uA
- 10 V
- 2.7 V
65 dB
Adjustable
- 40 C
+ 125 C
280 mV
TPS723
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Line Regulation: 0.04 %/V
Load Regulation: 0.002 %/mA
Output Voltage Range: - 10 V to - 1.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.186 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS723x Low-Dropout Linear Regulators

Texas Instruments TPS723x Low-Dropout Linear Regulators offer an ideal combination of features to support low-noise applications. The TPS723x LDOs can operate with input voltages from -10V to -2.7V and support outputs from -10V to -1.2V. The LDOs are stable with small, low-cost ceramic capacitors and include enable (EN) and noise reduction (NR) functions. The device offers protections such as thermal short-circuit and over-current, provided by internal detection and shutdown logic. A high PSRR (65dB at 1kHz) and low noise (60µVRMS) make the Texas Instruments TPS723x ideal for low-noise applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
245
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,79 € 27,90 €
2,56 € 64,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 250)
2,19 € 547,50 €
2,13 € 1 065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,54 €
Min:
1

Similar Product

Texas Instruments TPS72301DRVR
Texas Instruments
LDO Voltage Regulators 200-mA negative ad j ustable low-dropout A 595-TPS72301DRVT