TPS728180300YZUT

Texas Instruments
595-TPS728180300YZUT
TPS728180300YZUT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 200mA Dual Level Fixed A A 595-TPS728180300YZUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
- 300 mV to 7 V
575 mA
7 V
Fixed
- 40 C
+ 125 C
230 mV
TPS728
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Load Regulation: 75 uV
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS728 Linear Regulators

Texas Instruments TPS728 Linear Regulators are low-dropout (LDO) linear regulators with a selectable dual-voltage level output. The Texas Instruments TPS728 Linear Regulators are designed for applications that require output voltage regulation and are specified for operation over a –40°C to +125°C range. Programming fuses and memory cards, reducing leakage effects, and conserving power in nanometric processes are some application examples.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
Full Reel (Order in multiples of 250)
0,838 € 209,50 €
0,832 € 416,00 €
0,827 € 827,00 €
0,796 € 1 990,00 €
0,788 € 3 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.