TPS73101DBVT

Texas Instruments
595-TPS73101DBVT
TPS73101DBVT

Mfr.:

Description:
LDO Voltage Regulators Cap Free NMOS 150mA A 595-TPS73101DBVR A A 595-TPS73101DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
150 mA
1 Output
Positive
550 uA
1.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
30 mV
TPS731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS731 Low-Dropout (LDO) Linear Voltage Regulators

Texas Instruments TPS731 Low-Dropout (LDO) Linear Voltage Regulators use a topology with an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides ground pin current that is nearly constant over all output current values and a high reverse blockage (low reverse current).

In Stock: 18 227

Stock:
18 227 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,04 € 10,40 €
0,937 € 23,43 €
0,877 € 87,70 €
Full Reel (Order in multiples of 250)
0,74 € 185,00 €
0,693 € 1 732,50 €
0,679 € 3 395,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments TPS73101DBVR
Texas Instruments
LDO Voltage Regulators Cap Free NMOS 150mA A 595-TPS73101DBVT A A 595-TPS73101DBVT