TPS73201DBVRM3

Texas Instruments
595-TPS73201DBVRM3
TPS73201DBVRM3

Mfr.:

Description:
LDO Voltage Regulators 250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V to 5.5 V
250 mA
1 Output
Negative, Positive
1.7 V
5.5 V
58 dB
Adjustable, Fixed
- 40 C
+ 125 C
40 mV
TPS732
Reel
Brand: Texas Instruments
Development Kit: TPS73201DRBEVM-518
Dropout Voltage - Max: 150 mV
Line Regulation: 0.01 %/A
Load Regulation: 0.002 %/mA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS732/TPS732-Q1 Ultra LDO Voltage Regulators

Texas Instruments TPS732/TPS732-Q1 Ultra-Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This device is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides a ground pin current and high reverse blockage (low reverse current), nearly constant over all output current values.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,407 € 1 221,00 €