TPS73501DRVR

Texas Instruments
595-TPS73501DRVR
TPS73501DRVR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Adj Low Quies Crnt A 595-TPS73501DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
500 mA
1 Output
Positive
45 uA
2.7 V
6.5 V
Adjustable
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73501EVM-276
Dropout Voltage - Max: 500 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Operating Supply Current: 45 uA
Output Voltage Range: 1.25 V to 6 V
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.208 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 465

Stock:
1 465
Can Dispatch Immediately
On Order:
3 000
Expected 19/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,13 € 113,00 €
1,07 € 267,50 €
1,03 € 515,00 €
1,01 € 1 010,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2 838,00 €
0,929 € 5 574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,32 €
Min:
1

Similar Product

Texas Instruments TPS73501DRVT
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 500mA Adj Low Quies Crnt A 595-TPS73501DRVR