TPS73512DRBT

Texas Instruments
595-TPS73512DRBT
TPS73512DRBT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out LDO500mA Fix edLo Quies Crnt A 5 A 595-TPS73512DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.2 V
500 mA
1 Output
Positive
45 uA
2.7 V
6.5 V
28 dB
Fixed
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,74 € 17,40 €
1,58 € 39,50 €
1,42 € 142,00 €
Full Reel (Order in multiples of 250)
1,30 € 325,00 €
1,25 € 625,00 €
1,21 € 1 210,00 €
1,20 € 3 000,00 €
1,18 € 5 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Texas Instruments TPS73512DRBR
Texas Instruments
LDO Voltage Regulators Sgl Out LDO500mA Fix edLo Quies Crnt A 5 A 595-TPS73512DRBT