TPS74801DRCRM3

Texas Instruments
595-TPS74801DRCRM3
TPS74801DRCRM3

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.8 V ) adjustable low-dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
800 mV to 3.3 V
1.5 A
1 Output
800 mV
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
60 mV
TPS74801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 165 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS748 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS748 Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.

TPS74801/TPS74801-Q1 LDO Linear Regulators

Texas Instruments TPS74801/TPS74801-Q1 Low-Dropout (LDO) Linear Regulators offer an easy-to-use, robust power management solution for a wide variety of applications. These linear regulators provide user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The monotonic start-up is designed to power many types of processors and Application-Specific Integrated Circuits (ASICs). The TPS74801/TPS74801-Q1 regulators enable input and power good output that allow easy sequence with external regulators. These regulators provide precision reference and an error amplifier with 2% accuracy over line, load, temperature, and process. The TPS74801/TPS74801-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,718 € 7,18 €
0,648 € 16,20 €
0,573 € 57,30 €
0,525 € 131,25 €
0,504 € 252,00 €
0,493 € 493,00 €
Full Reel (Order in multiples of 3000)
0,458 € 1 374,00 €
0,448 € 2 688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.