TPS75233QPWP

Texas Instruments
595-TPS75233QPWP
TPS75233QPWP

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75233QPWPR A A 595-TPS75233QPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
3.3 V
2 A
1 Output
Positive
125 uA
2.7 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
210 mV
TPS752
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
5,75 € 57,50 €
4,99 € 124,75 €
4,79 € 335,30 €
4,64 € 1 299,20 €
4,51 € 2 525,60 €
4,41 € 4 630,50 €
4,18 € 10 533,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,13 €
Min:
1

Similar Product

Texas Instruments TPS75233QPWPR
Texas Instruments
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75233QPWP A A 595-TPS75233QPWP