TPS75833KC

Texas Instruments
595-TPS75833KC
TPS75833KC

Mfr.:

Description:
LDO Voltage Regulators 3-A 3.3-V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
3.3 V
3 A
1 Output
Positive
125 uA
2.8 V
5.5 V
Fixed
- 40 C
+ 125 C
150 mV
TPS758
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.15 %
Operating Supply Current: 120 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 1 065,00 €
4,20 € 4 200,00 €
4,10 € 10 250,00 €