TPS76201DBVT

Texas Instruments
595-TPS76201DBVT
TPS76201DBVT

Mfr.:

Description:
LDO Voltage Regulators 100mA adjustable out put 0.7V to 5.5V A A 595-TPS76201DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
100 mA
1 Output
Positive
30 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
100 mV
TPS76201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 23 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 20 uA
Output Voltage Range: 700 mV to 5.5 V
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 666.3 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulators
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 472

Stock:
2 472 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,51 € 15,10 €
1,37 € 34,25 €
1,23 € 123,00 €
Full Reel (Order in multiples of 250)
1,06 € 265,00 €
1,04 € 520,00 €
1,01 € 1 010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Similar Product

Texas Instruments TPS76201DBVR
Texas Instruments
LDO Voltage Regulators 100mA Adj LDO A 595- TPS76201DBVT A 595- A 595-TPS76201DBVT