TPS76301QDBVRQ1

Texas Instruments
595-TPS76301QDBVRQ1
TPS76301QDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Low-Power 150-mA A 5 95-PS76301QDBVRG4Q1 A 595-PS76301QDBVRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V to 6.5 V
150 mA
1 Output
Positive
100 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS763
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.07 %
Operating Supply Current: 85 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.192 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS763/TPS763-Q1 LDO Voltage Regulators

Texas Instruments TPS763/TPS763-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low-power operation, low-dropout voltage, and miniaturized packaging. These regulators feature low quiescent currents and dropout voltages compared to conventional LDO regulators. The TPS763/TPS763-Q1 is offered in a 5-pin, small outline integrated-circuit SOT-23 package and is ideal for applications where board space is at a premium or for cost-sensitive designs.

In Stock: 1 681

Stock:
1 681 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,775 € 7,75 €
0,701 € 17,53 €
0,62 € 62,00 €
0,581 € 145,25 €
0,558 € 279,00 €
0,534 € 534,00 €
Full Reel (Order in multiples of 3000)
0,50 € 1 500,00 €
0,482 € 2 892,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1

Similar Product

Texas Instruments TPS76301QDBVRG4Q1
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 150mA Adj. A 595-TPS76301 A 595-TPS76301QDBVRQ1