TPS76316DBVR

Texas Instruments
595-TPS76316DBVR
TPS76316DBVR

Mfr.:

Description:
LDO Voltage Regulators 1.6V 150mA LDO A 595 -TPS76316DBVT A 595 A 595-TPS76316DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.6 V
150 mA
1 Output
Positive
100 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
375 mV
TPS763
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 85 uA
Line Regulation: 0.07 % / V
Operating Supply Current: 80 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS763/TPS763-Q1 LDO Voltage Regulators

Texas Instruments TPS763/TPS763-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low-power operation, low-dropout voltage, and miniaturized packaging. These regulators feature low quiescent currents and dropout voltages compared to conventional LDO regulators. The TPS763/TPS763-Q1 is offered in a 5-pin, small outline integrated-circuit SOT-23 package and is ideal for applications where board space is at a premium or for cost-sensitive designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 590
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,93 € 2,93 €
2,19 € 21,90 €
2,00 € 50,00 €
1,84 € 184,00 €
1,75 € 437,50 €
1,73 € 865,00 €
1,66 € 1 660,00 €
Full Reel (Order in multiples of 3000)
1,62 € 4 860,00 €
1,60 € 9 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,20 €
Min:
1

Similar Product

Texas Instruments TPS76316DBVT
Texas Instruments
LDO Voltage Regulators 1.6V 150mA LDO A 595 -TPS7A2401DBVR A 59 A 595-TPS7A2401DBVR