TPS76515D

Texas Instruments
595-TPS76515D
TPS76515D

Mfr.:

Description:
LDO Voltage Regulators 150mA 1.5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.5 V
150 mA
1 Output
Positive
50 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
85 mV
TPS765
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,00 € 40,00 €
3,68 € 92,00 €
3,33 € 249,75 €
3,15 € 945,00 €
3,10 € 1 627,50 €
3,08 € 3 234,00 €
3,06 € 9 180,00 €