TPS76618D

Texas Instruments
595-TPS76618D
TPS76618D

Mfr.:

Description:
LDO Voltage Regulators 250-mA LDO A 595-TPS 76618DR A 595-TPS76 A 595-TPS76618DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.8 V
250 mA
1 Output
Positive
50 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
140 mV
TPS766
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS766 LDO Linear Voltage Regulator

Texas Instruments TPS766 Low-Dropout (LDO) Linear Voltage Regulators support up to 250mA load current and input voltage range from 2.5V to 16V (new chip). The input voltage range is up to 16V (new chip), which makes the device a good choice for regulated rails (such as 10V or 12V) and operating from transformer secondary windings. The wide output voltage range also allows the device to generate the bias voltage for silicon carbide (SiC) gate drivers, microphones, power microcontrollers (MCUs), and processors.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,66 € 16,60 €
1,39 € 34,75 €
1,31 € 98,25 €
1,24 € 372,00 €
1,20 € 630,00 €
1,14 € 1 197,00 €
1,11 € 5 577,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments TPS76618DR
Texas Instruments
LDO Voltage Regulators 250-mA LDO A 595-TPS 76618D A 595-TPS766 A 595-TPS76618D