TPS76733QPWPRQ1

Texas Instruments
595-TPS76733QPWPRQ1
TPS76733QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Auto Cat Fast-Trans- Response

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
3.3 V
1 A
1 Output
Positive
125 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
230 mV
AEC-Q100
TPS767
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 575 mV at 1 A
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,79 € 4,79 €
3,66 € 36,60 €
3,36 € 84,00 €
3,05 € 305,00 €
2,90 € 725,00 €
2,81 € 1 405,00 €
2,78 € 2 780,00 €
Full Reel (Order in multiples of 2000)
2,69 € 5 380,00 €
2,68 € 10 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.