TPS78001DRVR

Texas Instruments
595-TPS78001DRVR
TPS78001DRVR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 150mA Adj A 595-TPS78001D A 595-TPS78001DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.22 V to 5.25 V
150 mA
1 Output
Positive
500 nA
2.2 V
5.5 V
Adjustable
- 40 C
+ 125 C
200 mV
TPS780
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 1 %
Load Regulation: 2 %
Operating Supply Current: 500 nA
Pd - Power Dissipation: 1.54 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS78001 Linear Regulator

Texas Instruments' TPS78001 low-dropout (LDO) linear regulator delivers 150mA of output current while consuming only 500nA of quiescent current or less than 40nA of ground current in shutdown mode. The LDO features an input voltage range of 2.2V to 5.5V, adjustable output voltage, thermal shutdown, enable pin, and current limit. This TI device is ideal for single-cell lithium, two coin cell alkaline, and other battery-powered applications.

TPS780270200 Low-Dropout Regulators

Texas Instruments TPS780270200 Low-Dropout Regulators provide the benefits of ultra-low power, miniaturized packaging, and selectable dual-level output voltage levels. This TI device delivers 150mA of output current, consumes only 500nA of quiescent current, and offers an input voltage range of 2.2V to 5.5V. The regulator's two output voltage levels are preset and allow for numerous output voltage options for Vset High (1.5V to 4.2V) and Vset Low (2.0V to 3.0V)

TPS780 150mA Low-Dropout (LDO) Regulators

Texas Instruments TPS780 150mA Low-Dropout (LDO) Regulators offer the benefits of ultra low-power, miniaturized packaging, and selectable dual-level output voltage levels. The ultra low-power and dynamic voltage scaling (DVS) capability which provides dual-level output voltages let designers customize power consumption for specific applications. Designers can now shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption. The two voltage levels are preset at the factory and are stored using EPROM and are available on fixed output voltage devices.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
6 000
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,544 € 5,44 €
0,488 € 12,20 €
0,427 € 42,70 €
0,42 € 105,00 €
Full Reel (Order in multiples of 3000)
0,356 € 1 068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Texas Instruments TPS78001DRVT
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 150mA Adj A 595-TPS78001D A 595-TPS78001DRVR