TPS79028DBVT

Texas Instruments
595-TPS79028DBVT
TPS79028DBVT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise 50-mA A 59 5-TPS79028DBVR A 59 A 595-TPS79028DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
50 mA
1 Output
Positive
28 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
57 mV
TPS790
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 125 mV at 50 mA
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 8 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 € 3,60 €
2,73 € 27,30 €
2,51 € 62,75 €
2,27 € 227,00 €
Full Reel (Order in multiples of 250)
2,08 € 520,00 €
1,98 € 990,00 €
1,92 € 1 920,00 €
1,90 € 4 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

Texas Instruments TPS79028DBVR
Texas Instruments
LDO Voltage Regulators 50mA 2.8V LDO A 595- TPS79028DBVT A 595- A 595-TPS79028DBVT