TPS79201DBVT

Texas Instruments
595-TPS79201DBVT
TPS79201DBVT

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF High-Enable 100mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
100 mA
1 Output
Positive
250 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
55 mV
TPS79201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 110 mV
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 561 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2246 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS792 LDO Linear Voltage Regulators

Texas Instruments TPS792 Low-Dropout (LDO) Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR) and offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS792 offers low dropout voltages, such as 55mV (typical) at 100mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The Texas Instruments TPS792 offers a flexible option for post-regulation with its adjustable capability.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Quantities greater than 612 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,18 € 11,80 €
1,07 € 26,75 €
0,955 € 95,50 €
Full Reel (Order in multiples of 250)
0,894 € 223,50 €
0,86 € 430,00 €
0,859 € 859,00 €
0,83 € 2 075,00 €
0,812 € 4 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments TPS78401DBVR
Texas Instruments
LDO Voltage Regulators 300-mA low-IQ high - PSRR low-dropout (