TPS79501DCQ

Texas Instruments
595-TPS79501DCQ
TPS79501DCQ

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
500 mA
1 Output
Positive
265 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
110 mV
TPS795
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 265 uA
Line Regulation: 0.05 % / V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 442

Stock:
6 442 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,53 € 25,30 €
2,31 € 57,75 €
2,18 € 170,04 €
2,12 € 496,08 €
2,09 € 1 141,14 €
2,03 € 2 058,42 €
2,00 € 5 148,00 €
1,99 € 10 089,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,93 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Similar Product

Texas Instruments TPS79501DCQR
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQ