TPS7A1006PYKAR

Texas Instruments
595-TPS7A1006PYKAR
TPS7A1006PYKAR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-VIN (0.7 5-V) ultra-low-IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
600 mV
300 mA
1 Output
Positive
1.6 uA
750 mV
3.3 V
60 dB
Fixed
- 40 C
+ 125 C
70 mV
TPS7A10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A10EVM-004
Dropout Voltage - Max: 70 mV
Ib - Input Bias Current: 6 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.2 %/A
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Single Channel LDO
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A10 Ultra-Low Low-Dropout Regulators

Texas Instruments TPS7A10 Ultra-Low Low-Dropout Regulators are ultra-small, low quiescent current, low-dropout regulators (LDOs) that can source 300mA with an outstanding ac performance (load and line transient responses). This device has an input range of 0.75V to 3.3V and an output range of 0.5V to 3.0V with a very high accuracy of 1.5% overload, line, and temperature. This performance is ideal for powering the lower core voltages of modern MCUs and analog sensors.

In Stock: 11 535

Stock:
11 535 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11535 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,361 € 3,61 €
0,323 € 8,08 €
0,282 € 28,20 €
0,262 € 65,50 €
0,25 € 125,00 €
0,241 € 241,00 €
0,23 € 575,00 €
0,213 € 1 065,00 €
Full Reel (Order in multiples of 12000)
0,213 € 2 556,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.