TPS7A1901DRBT

Texas Instruments
595-TPS7A1901DRBT
TPS7A1901DRBT

Mfr.:

Description:
LDO Voltage Regulators 40V 450mA LD Volt R egulator A 595-TPS7A A 595-TPS7A1901DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
450 mA
1 Output
Positive
15 uA
4 V
40 V
Adjustable
- 40 C
+ 125 C
240 mV
TPS7A19
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A1901EVM-760
Dropout Voltage - Max: 450 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Supply Current: 15 uA
Output Voltage Range: 1.5 V to 18 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise Negative Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 24,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A19 Low-Dropout Linear Regulator (LDO)

Texas Instruments TPS7A19 Low-Dropout Linear Regulator (LDO) comes with a wide input voltage (VIN) range up to 40V and is capable of sourcing high output current (IOUT) up to 450mA. This voltage regulator is ideal for generating a low-voltage supply from wide input voltage rails. Not only does the TPS7A19 supply a well-regulated voltage rail, but the device also withstands and maintains regulation during voltage transients by acting as a simple surge protection circuit. The TPS7A19 consumes only 15µA of quiescent current (IQ) at light loads, thereby lowering the power consumption for always-on or battery-powered applications. The TPS7A19 features integrated thermal shutdown and overcurrent protection. The TPS7A19 also offers a power good output (PG) with a programmable delay that indicates when the output voltage is in regulation. This feature is useful for power rail sequencing functions.
Learn more

In Stock: 1 428

Stock:
1 428 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,40 € 14,00 €
1,28 € 32,00 €
1,14 € 114,00 €
Full Reel (Order in multiples of 250)
1,08 € 270,00 €
1,01 € 505,00 €
0,98 € 980,00 €
0,972 € 2 430,00 €
0,955 € 4 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7A1901DRBR
Texas Instruments
LDO Voltage Regulators 450-mA 40-V low-IQ a djustable low-dro A A 595-TPS7A1901DRBT