TPS7A3301RGWR

Texas Instruments
595-TPS7A3301RGWR
TPS7A3301RGWR

Mfr.:

Description:
LDO Voltage Regulators Ultra-Low Noise Hi P SRR LDO Linear Reg A 595-TPS7A3301RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1 A
1 Output
Negative
- 36 V
- 3 V
Adjustable
- 40 C
+ 125 C
290 mV
TPS7A33
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A3301EVM-061
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 210 uA
Output Voltage Range: - 33 V to - 1.182 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise Negative Voltage Regulators
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 8 750

Stock:
8 750
Can Dispatch Immediately
On Order:
3 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,54 € 5,54 €
4,25 € 42,50 €
3,93 € 98,25 €
3,58 € 358,00 €
Full Reel (Order in multiples of 3000)
3,58 € 10 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,20 €
Min:
1

Similar Product

Texas Instruments TPS7A3301RGWT
Texas Instruments
LDO Voltage Regulators Ultra-Low Noise Hi P SRR LDO Linear Reg A 595-TPS7A3301RGWR