TPS7A6350QPWPRQ1

Texas Instruments
595-TPS7A6350QPWPRQ1
TPS7A6350QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators AC 300mA 40V LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
5 V
300 mA
1 Output
Positive
35 uA
7 V
40 V
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS7A63
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A6350EVM
Line Regulation: 20 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 978

Stock:
5 978 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5978 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,34 € 13,40 €
1,23 € 30,75 €
1,09 € 109,00 €
1,03 € 257,50 €
0,998 € 499,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2000)
0,877 € 1 754,00 €
0,86 € 3 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.