TPS7A8300RGWR

Texas Instruments
595-TPS7A8300RGWR
TPS7A8300RGWR

Mfr.:

Description:
LDO Voltage Regulators 2A LDO VTG Reg A 595 -TPS7A8300RGWT A 59 A 595-TPS7A8300RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.2 V
2 A
1 Output
Positive
2.8 mA
1.1 V
6.5 V
40 dB
Adjustable
- 40 C
+ 125 C
85 mV
TPS7A8300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A8300EVM-209
Dropout Voltage - Max: 200 mV
Line Regulation: 0.003 %/V
Load Regulation: 0.0001 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Output Voltage Range: 800 mV to 5 V
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,27 € 42,70 €
3,94 € 98,50 €
3,59 € 359,00 €
3,44 € 860,00 €
3,38 € 1 690,00 €
3,37 € 3 370,00 €
Full Reel (Order in multiples of 3000)
3,28 € 9 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,52 €
Min:
1

Similar Product

Texas Instruments TPS7A8300RGWT
Texas Instruments
LDO Voltage Regulators 2A LDO VTG Reg A 595 -TPS7A8300RGWR A 59 A 595-TPS7A8300RGWR