TPS7B8750QDDARQ1

Texas Instruments
595-TPS7B8750QDDARQ1
TPS7B8750QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO PowerPAD-8
5 V
500 mA
1 Output
Positive
35 uA
3 V
40 V
70 dB
Adjustable, Fixed
- 40 C
+ 150 C
360 mV
TPS7B87
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.2 %
Load Regulation: 0.45 %
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 18 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.85 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 649

Stock:
1 649 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,63 € 16,30 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,23 € 615,00 €
1,20 € 1 200,00 €
Full Reel (Order in multiples of 2500)
1,13 € 2 825,00 €
1,09 € 5 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.