TPS7E8125QDBVRQ1

Texas Instruments
595-TPS7E8125QDBVRQ1
TPS7E8125QDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 40V 150m A low-IQ (2.8A) low-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
150 mA
1 Output
Positive
12.5 uA
3 V
40 V
45 dB
Fixed
- 40 C
+ 150 C
460 mV
TPS7E81-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 850 mV
Line Regulation: 10 mV
Load Regulation: 9 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7E81/TPS7E81-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS7E81/TPS7E81-Q1 Low-Dropout (LDO) Linear Voltage Regulators are low quiescent current devices and support a wide input voltage range of 3V to 40V. The wide output range is 1.2V to 38V for the adjustable configuration, 1.8V to 12V for the fixed configuration, and a load current of up to 150mA is supported. With a quiescent current of only 2.8µA at no load, the device is designed to power microcontrollers and other low-power loads in battery-powered applications.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,764 € 7,64 €
0,688 € 17,20 €
0,605 € 60,50 €
0,565 € 141,25 €
0,554 € 277,00 €
Full Reel (Order in multiples of 3000)
0,47 € 1 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.