TPS7N5301RTER

Texas Instruments
595-TPS7N5301RTER
TPS7N5301RTER

Mfr.:

Description:
LDO Voltage Regulators 3A high-PSRR ultra-l ow-dropout linear r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
3 A
1 Output
Positive
1.1 V
2.2 V
25 dB
Adjustable
- 40 C
+ 125 C
95 mV
TPS7N53
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 140 mV
Line Regulation: - 200 uV/V
Load Regulation: - 100 uV/A
Moisture Sensitive: Yes
Output Voltage Range: 500 mV to 1.5 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.5 V
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low-Noise LDO
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7N53 Ultra-Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7N53 Ultra-Low-Dropout (LDO) Linear Regulator is a low-noise, ultra-high PSRR, and high-accuracy regulator with a 0.5V to 1.5V output voltage range. This regulator can source 3A with only 95mV (typical) of dropout voltage, independently of the output voltage. The TPS7N53 LDO regulator consists of an integrated charge pump for ease of use to allow low dropout. This regulator includes current reference and unity-gain LDO buffer as primary features and adjustable soft-start inrush control, precision enable, and PG pin as secondary features. The TPS7N53 LDO regulator operates within the -40°C to 125°C temperature range and is available in 16-pin WQFN, 3mm x 3mm package. This regulator is used in sensors, radars, ultrasound scanners, and Serializers/Deserializers (SerDes) applications.

In Stock: 3 805

Stock:
3 805 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,32 € 23,20 €
2,13 € 53,25 €
1,93 € 193,00 €
1,82 € 455,00 €
1,81 € 905,00 €
1,75 € 1 750,00 €
Full Reel (Order in multiples of 5000)
1,75 € 8 750,00 €