TPS7N53EVM-138

Texas Instruments
595-TPS7N53EVM-138
TPS7N53EVM-138

Mfr.:

Description:
Power Management IC Development Tools TPS7N53 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.1 V to 2.2 V
500 mV to 1.5 V
TPS7N53
TPS7N53-138
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7N53EVM-138 Evaluation Module

Texas Instruments TPS7N53EVM-138 Evaluation Module is configured to evaluate the operation of the TPS7N53 linear regulator for possible use in a circuit application. The TI TPS7N53EVM-138 configuration includes a single low-noise, high-accuracy linear regulator for a wide range of applications. The TPS7N53 regulator can deliver up to 3A to the load with low VIN to VOUT dropout voltage. A high-performance load transient circuit is enclosed to help the user with high-speed load transient testing. Low inductive current loops are integrated into the board to assist with input and output current measurements.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €