TPS82150SILR

Texas Instruments
595-TPS82150SILR
TPS82150SILR

Mfr.:

Description:
DC/DC Converters - SMD 17V Input 1A Synchro nous Step-Down Conv A 595-TPS82150SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3 V
17 V
900 mV to 6 V
1 A
uSIP-8
3 mm (0.118 in)
3 mm (0.118 in)
1.5 mm (0.059 in)
Industrial
TPS82150
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 219,122 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS821x0 Step-Down Converter Modules

Texas Instruments TPS821x0 Step-Down Converter Modules are 17V input 1A (TPS82150), 2A (TPS52140), or 3A (TPS82130) step-down converter MicroSiP™ power modules optimized for small solution size and high efficiency. Each module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. This low-profile, compact solution is suitable for automated assembly by standard surface mount equipment. The converter maximizes efficiency by operating in PWM mode with a nominal switching frequency of 2.0MHz and automatically enters Power Save Mode operation at light load currents. In Power Save Mode, the device operates with typically 20µA quiescent current. The device uses the Texas Instruments DCS-Control topology to achieve excellent load transient performance and accurate output voltage regulation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 000
Expected 28/12/2026
15 000
Expected 11/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,14 € 4,14 €
3,15 € 31,50 €
2,90 € 72,50 €
2,63 € 263,00 €
2,55 € 637,50 €
2,52 € 1 260,00 €
Full Reel (Order in multiples of 3000)
2,52 € 7 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.