TPS92401MRRVR

Texas Instruments
595-TPS92401MRRVR
TPS92401MRRVR

Mfr.:

Description:
LED Lighting Driver ICs 4-Channel 5-A LED Do t-Controller with I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Floating Switch
5 A
VQFN-36
65 V
4.6 V
60 kHz
63 V
TPS92401
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: SPI, PWM
Input Voltage: 4.5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Dot-Controller
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 5 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92401 LED Dot-Controllers

Texas Instruments TPS92401 LED Dot-Controllers are 4-channel, 5A LED devices with integrated PWM shunt FETs, an SPI interface, and an adaptive configuration. These LED drivers include a string of 4 series-connected integrated shunt FETs, each of which provides PWM dimming for an individual LED. The TPS92401 dot-controllers include an internal oscillator for a system clock to enable an integrated PWM generator up to 16-bit with programmable PWM frequency up to 60kHz. These LED dot controllers provide PWM dimming control of constant current regulators and enable multi-channel power saving to increase dimming efficiency in low brightness conditions. The TPS92401 devices are ideal for stage and photography lighting, surgical lighting, machine vision and IP camera LED array, cold/warm WLED lighting, 3D printing, and industrial transportation applications.

In Stock: 2 900

Stock:
2 900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,16 € 6,16 €
4,72 € 47,20 €
4,36 € 109,00 €
3,97 € 397,00 €
3,78 € 945,00 €
3,72 € 1 860,00 €
Full Reel (Order in multiples of 3000)
3,72 € 11 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.