TPS9900TPZPQ1

Texas Instruments
595-TPS9900TPZPQ1
TPS9900TPZPQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® system mana gement and illumina TPS9900TPZPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
TPS99000
Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
HTQFP-100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: System Management and Illumination Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

TPS99000x-Q1 System & Illumination Controller

Texas Instruments TPS99000x-Q1 System Management and Illumination Controller is part of the DLP553x-Q1 chipset, including the DLPC230x-Q1 DMD display controller. The chipset provides all functions needed to support and exceed typical 5000:1 display dimming requirements for Head-Up Display (HUD) applications, with typical requirements of 3 to 15,000 nits brightness range and tight color point control. An integrated DMD high-voltage regulator supplies DMD mirror reference voltages, meeting the required tight tolerances. The power supply sequencer and monitor provide robust coordination of power-up and power-down events for the entire chipset.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
13,88 € 138,80 €
12,97 € 324,25 €
11,29 € 1 016,10 €
1 080 Quote