TPSM365R15FRDNR

Texas Instruments
595-TPSM365R15FRDNR
TPSM365R15FRDNR

Mfr.:

Description:
Switching Voltage Regulators 3V-to-65V input 1V- to-16V output 0.15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-11
Buck
1 V to 16 V
150 mA
1 Output
3 V
65 V
18 uA
1 MHz
- 40 C
+ 125 C
TPSM365R15
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM365R1x Synchronous Buck Converters

Texas Instruments TPSM365R1x Synchronous Buck Converters are 65V, 100mA, and 150mA step-down DC/DC power modules with ultra-low operating IQ of 4μA at no load (24VIN to 3.3VOUT). These converters combine power MOSFETs, integrated inductor, and boot capacitor in a compact, easy-to-use 3.5mm × 4.5mm × 2mm, 11-pin QFN package. The proprietary small HotRod™ QFN package technology enhances the thermal performance and results in low EMI. The TPSM365R1x buck converters support fixed 3.3V and 5V outputs, in addition to adjustable output voltages spanning from 1V to 16V. The TPSM365R1x synchronous buck DC/DC modules utilize a peak current mode control architecture with internal compensation, ensuring stable operation with minimal output capacitance. Typical applications include appliances, factory automation, and building automation.

In Stock: 3 085

Stock:
3 085 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,76 € 27,60 €
2,54 € 63,50 €
2,30 € 230,00 €
2,18 € 545,00 €
2,17 € 1 085,00 €
2,04 € 2 040,00 €
Full Reel (Order in multiples of 3000)
2,02 € 6 060,00 €
1,97 € 11 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.