TPSM5601R5HEXTRDAR

Texas Instruments
595-SM5601R5HEXTRDAR
TPSM5601R5HEXTRDAR

Mfr.:

Description:
Switching Voltage Regulators -55 C junction 60-V input 1-V to 16-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
1 V to 16 V
1.5 A
4.2 V
60 V
1 MHz
- 55 C
+ 125 C
TPSM5601R5HE
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.057 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM5601R5Hx 1.5A Power Module

Texas Instruments TPSM5601R5Hx 1.5A Power Module is a highly integrated power solution that combines a 60V input, step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives in a thermally-enhanced QFN package. The 5mm × 5.5mm × 4mm, 15-pin QFN package uses Enhanced HotRod QFN technology for enhanced thermal performance, small footprint, and low EMI. The package footprint has all pins accessible from the perimeter and a single large thermal pad for simple layout and easy handling in manufacturing.

In Stock: 1 972

Stock:
1 972 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,09 € 45,09 €
37,01 € 370,10 €
35,00 € 875,00 €
34,48 € 3 448,00 €
32,78 € 8 195,00 €
Full Reel (Order in multiples of 1000)
31,73 € 31 730,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.