TPSM5D1806RDBR

Texas Instruments
595-TPSM5D1806RDBR
TPSM5D1806RDBR

Mfr.:

Description:
Power Management Modules 4.5-V to 15-V input dual 6-A single 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
3.6 V
Brand: Texas Instruments
Dimensions: 8 mm x 5.5 mm x 1.8 mm
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM5D1806
Factory Pack Quantity: 2000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 383
Expected 03/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,56 € 23,56 €
19,03 € 190,30 €
17,98 € 449,50 €
16,96 € 1 696,00 €
16,51 € 4 127,50 €
16,32 € 8 160,00 €
16,31 € 16 310,00 €
Full Reel (Order in multiples of 2000)
15,42 € 30 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.