TPSM65610SVCGR

Texas Instruments
595-TPSM65610SVCGR
TPSM65610SVCGR

Mfr.:

Description:
Power Management Modules 65V, 1A step-down buck power module with exposed inductor in an eQFN package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
65 V
1 V to 24 V
1 A
400 kHz, 2.2 MHz
Brand: Texas Instruments
Dimensions: 5.2 mm x 5.8 mm x 2.93 mm
Input Voltage - Min: 3 V
Load Regulation: Regulated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Power Management Modules
Series: TPSM65610
Factory Pack Quantity: 1500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM656x0 DC/DC Power Modules

Texas Instruments TPSM656x0 DC/DC Power Modules incorporate power MOSFETs, an integrated inductor, and passives in a compact and easy-to-use 5.8mm x 5.2mm x 2.93mm, 19-pin enhanced HotRod™ QFN package. The family of 3A, 2A, 1A, and 65V (70V tolerant) input synchronous step-down DC/DC power modules offers an adjustable output voltage from 1V to 24V and pin-selectable fixed-output voltages of 3.3V and 5V. Facilitating these features, the TPSM656x0 uses ZEN 1 technology to quickly and easily implement a low-EMI design in a small PCB footprint.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
4,39 € 43,90 €
4,06 € 101,50 €
3,70 € 370,00 €
3,53 € 882,50 €
3,42 € 1 710,00 €
3,34 € 3 340,00 €