TPSM82823ASILR

Texas Instruments
595-TPSM82823ASILR
TPSM82823ASILR

Mfr.:

Description:
Switching Voltage Regulators 5.5-V input 3-A ste p-down converter wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSIP-10
Buck
600 mV to 4 V
3 A
1 Output
2.4 V
5.5 V
4 uA
4 MHz
- 40 C
+ 125 C
TPSM82823A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM82823AEVM-127
Input Voltage: 2.4 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM8282x Step-Down Converter Power Modules

Texas Instruments TPSM8282x Step-Down Converter Power Modules are 1A and 2A step-down converters in a MicroSiP™ power module optimised for small solution size and high efficiency. The TI power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save the PCB area. The low-profile and compact solution are suitable for automated assembly by standard surface-mount equipment. To maximise efficiency, the converter operates in PWM mode with a nominal switching frequency of 4MHz and automatically enters Power-Save Mode operation at light load currents.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 612
Expected 24/08/2026
12 000
Expected 14/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 230
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,24 € 22,40 €
2,05 € 51,25 €
1,85 € 185,00 €
Full Reel (Order in multiples of 3000)
1,85 € 5 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.