TPSM8287A12BAMRDVT

Texas Instruments
595-TPSM8287A12BAMVT
TPSM8287A12BAMRDVT

Mfr.:

Description:
Power Management Modules 6V Input 12A parall elable DC-DC buck mo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Parallelable Step-Down Power Modules
6 V
12 A
Brand: Texas Instruments
Input Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TPSM8287A12M
Factory Pack Quantity: 250
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8287A1xM DC/DC Power Modules

Texas Instruments TPSM8287A1xM DC/DC Power Modules combine differential remote sensing and an I2C interface. The TPSM8287A1xM pin-to-pin DC/DC power modules integrate a synchronous step-down converter, an inductor, and input capacitors to simplify design, reduce external components, and conserve PCB area. The low-profile and compact format is developed for assembly by standard surface mount equipment.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,78 € 25,78 €
20,85 € 208,50 €
19,70 € 492,50 €
18,62 € 1 862,00 €
Full Reel (Order in multiples of 250)
17,60 € 4 400,00 €
17,39 € 8 695,00 €