TPSM86637RCGR

Texas Instruments
595-TPSM86637RCGR
TPSM86637RCGR

Mfr.:

Description:
Power Management Modules 4.5V to 28V input vo ltage 6A ECO mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
28 V
600 mV to 13 V
6 A
800 kHz, 1.2 MHz
Brand: Texas Instruments
Dimensions: 5.6 mm x 5.1 mm x 4.1 mm
Input Voltage - Min: 4.5 V
Load Regulation: Regulated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM86637
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8663x Synchronous Buck Power Modules

Texas Instruments TPSM8663x Synchronous Buck Power Modules offer high-efficiency, high-voltage input, and ease-of-use. The modules integrate power MOSFETs, a shielded inductor, and basic passives, reducing the design size.

In Stock: 688

Stock:
688
Can Dispatch Immediately
On Order:
2 000
Expected 30/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,65 € 7,65 €
5,93 € 59,30 €
5,50 € 137,50 €
5,03 € 503,00 €
Full Reel (Order in multiples of 1000)
5,03 € 5 030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.