TRF37C75IDSGR

Texas Instruments
595-TRF37C75IDSGR
TRF37C75IDSGR

Mfr.:

Description:
RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
40 MHz to 4 GHz
4.5 V to 5.25 V
85 mA
18 dB
3.5 dB
Gain Block Amplifiers
SMD/SMT
WSON-8
Si
19.5 dBm
34 dBm
- 40 C
+ 85 C
TRF37C75
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 9,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9 640

Stock:
9 640 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
1,09 € 10,90 €
1,01 € 25,25 €
0,972 € 97,20 €
0,929 € 464,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,838 € 2 514,00 €
0,806 € 4 836,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,58 €
Min:
1

Similar Product

Texas Instruments TRF37C75IDSGT
Texas Instruments
RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR