TRF37D73EVM

Texas Instruments
595-TRF37D73EVM
TRF37D73EVM

Mfr.:

Description:
RF Development Tools TRF37D73 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Amplifier
TRF37D73
1 MHz to 6 GHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: TRF37D73
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 161,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €