TRS3221EIRGTR

Texas Instruments
595-TRS3221EIRGTR
TRS3221EIRGTR

Mfr.:

Description:
RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
VQFN-16
TRS3221E
Transceiver
500 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: Without Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: RS-232 Line Driver/Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TRS3221E RS-232 Line Driver/Receiver

Texas Instruments TRS3221E RS-232 Line Driver/Receiver is a single driver, single receiver RS-232 solution operating from a single VCC supply. The RS-232 pins provide IEC G1000-4-2 ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRS3221E operates at data signaling rates up to 250kbit/s and a maximum of 30V/µs driver output slew rate.

In Stock: 22 224

Stock:
22 224 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,877 € 8,77 €
0,79 € 19,75 €
0,701 € 70,10 €
0,658 € 164,50 €
0,632 € 316,00 €
0,614 € 614,00 €
Full Reel (Order in multiples of 3000)
0,583 € 1 749,00 €
0,57 € 3 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.